HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "L", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02124
- RS Stock No.:
- 215-8630
- Mfr. Part No.:
- 561-02124 WIC2-L-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8630
- Mfr. Part No.:
- 561-02124 WIC2-L-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | L | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend L | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02124
This clip on cable marker is intended for the clear identification of cables and wires. Made from durable polyamide 6.6, it accommodates cable diameters from 2.8mm to 3.8mm. With a compact length of 3mm and a width of 5.6mm, it is designed to perform in harsh conditions, functioning effectively in temperatures between -40 and +85°C.
Features & Benefits
• Snap-on mechanism allows for quick installation without the need for tools
• Printable design facilitates custom marking options
• RoHS compliant for environmentally responsible usage
• Vibration resistant preventing loss of marker due to movement
Applications
• Effective for mechanical equipment wiring identification
• Used in situations requiring robust and clear cable marking
What wire size range can this cable marker accommodate?
It is designed for use with wires ranging from 1.50 to 2.50 mm².
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "M" 2.8 mm Cable, 561-02134
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
