HellermannTyton WIC Snap-On Clip On Cable Marker, 3.8 mm Cable Blue, 2.8 mm Cable, 561-02716 WIC2--PA66-BU
- RS Stock No.:
- 215-8637
- Mfr. Part No.:
- 561-02716 WIC2--PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8637
- Mfr. Part No.:
- 561-02716 WIC2--PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, Blue Colour, PA66 Construction, 2.8 to 3.8mm Cable Diameter Range - WIC Series - 561-02716
Make wire identification easy in your industrial equipment using this clip-on cable marker from HellermannTyton. It snaps firmly onto the wire, achieving a sturdy grip that's capable of enduring vibrations. A group of markers all lock together to ensure precise alignment of the printed text for easy reading. This tag also features a gripping mechanism, eliminating rotation and keeping the legend front and centre.
Features & Benefits
• Halogen-free, so it's an environmentally friendly option that won't release toxic fumes in the event of a fire
• PA66 construction resists wear and impact to deliver long-term performance
• Operates without a hitch in temperatures ranging between -40°C and +85°C
Applications
• Security systems
• Residential wiring
• Radio and TV stations
How do I attach this cable marker to my wire with a tool?
Place the marker into a WIC applicator tool (408-4917), slide it down and twist while pressing it onto the wire.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Yellow 561-02714 WIC2--PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02702
