HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "Q", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02174
- RS Stock No.:
- 215-8642
- Mfr. Part No.:
- 561-02174 WIC2-Q-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8642
- Mfr. Part No.:
- 561-02174 WIC2-Q-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | Q | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend Q | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02174
This clip-on cable marker is designed for effective identification of electrical cables. Manufactured from durable polyamide 6.6, it measures 3mm in length and 5.6mm in width, making it suitable for a variety of wire sizes. With a minimum cable diameter of 2.8mm and a maximum of 3.8mm, this yellow cable marker is not only printable but also resistant to vibration, ensuring functionality in challenging environments.
Features & Benefits
• Snap-on fixation allows for easy installation
• Printable surface enables custom marking options
• Vibration-resistant design enhances durability
• Compliant with RoHS standards for safety and environmental adherence
Applications
• Used for marking cables in automation systems
• Utilised in mechanical applications for wire identification
What is the operating temperature range?
Yes, it is designed for -40 to 85°C environments.
Is it compliant with environmental regulations?
Yes, it meets RoHS compliance for safety.
Can it be used with various wire sizes?
Yes, it accommodates a range from 1.50mm² to 2.50mm².
Is it resistant to fire?
Yes, it meets UL 94 V0 flammability standards.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "Q" 2 mm Cable, 561-01174
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "M" 2.8 mm Cable, 561-02134
