HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "X", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02244

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8652
Mfr. Part No.:
561-02244 WIC2-X-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Legend

X

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02244


This clip-on cable marker is designed for efficient cable identification and organisation. Moulded from high-quality polyamide 6.6, this marker provides a solution for labelling wires with minimal effort. Measuring 5.6mm in width and 3mm in length, it accommodates cable diameters ranging from 2.8mm to 3.8mm, ensuring versatility across various applications. Its bright yellow colour allows for easy distinction.

Features & Benefits


• Snap-on installation for quick and easy application

• Printable surface supports custom marking options

• Vibration resistant ensures durability in dynamic environments

• UL 94 V0 rating provides enhanced fire safety

• Suitable for multiple wire sizes from 1.50mm² to 2.50mm²

Applications


• Utilised for labelling electrical cables in automation

• Ideal for use in electrical panels or equipment

• Suitable for cable management in automotive wiring systems

• Effective solution for mechanical industry applications

What is the maximum operating temperature for this product?


It can operate safely from -40 to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy