HellermannTyton WIC3 Snap-On Clip On Cable Marker, Pre-printed "+, A, E, Earth, L, N, R, S, T", 5.3 mm Cable Yellow, 4.3
- RS Stock No.:
- 215-8682
- Mfr. Part No.:
- 561-03994 WIC3-A,E,L,N,R,S,T,+,-,EARTH-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 08 January 2027
- Plus 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8682
- Mfr. Part No.:
- 561-03994 WIC3-A,E,L,N,R,S,T,+,-,EARTH-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | +, A, E, Earth, L, N, R, S, T | |
| Series | WIC3 | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend +, A, E, Earth, L, N, R, S, T | ||
Series WIC3 | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, - / + / A / E / Earth / L / N / R / S / T Legends,Pack of 500, Yellow Colour - WIC3 Series - 561-03994
Organise your wiring in a flash with this clip-on cable marker set from HellermannTyton. It's an ideal option for electrical inspections and maintenance, as each marker is clearly printed with a legend. Thanks to a secure gripping system, they lock together and have excellent resistance against vibration and rotation, so your code is reliably easy to read.
Features & Benefits
• Self-extinguishing in under 10 seconds in the event of a fire
• PA66 material resists chemicals, thermal stress and impacts for a long service life
Applications
• Server rooms
• Electrical wiring
• Networking centres
Is there a tool I can use to apply this cable marker?
Yes. For snappy and straightforward installation, use a WIC marker applicator tool from HellermannTyton (408-4917).
Related links
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "+ E L R T" 4.3
- HellermannTyton WIC0 Cable Marker Pre-printed "+ A Earth N S" 2 mm Cable,
- HellermannTyton WIC1 Snap-On Clip On Cable Marker Pre-printed "A T N S Earth", 2.8 mm Cable
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "T R L A" 2.8 mm
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "+ E L R T" 2.8
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "I M P U B 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "G J L Q Y 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "· AC DC 5.3 mm Cable Yellow, 4.3 mm
