HellermannTyton WIC3 Snap-On Cable Marker, Black, Pre-printed "+, A, E, Earth, L, N, R, S, T", 5.3 mm Cable Yellow, 4.3
- RS Stock No.:
- 408-4872
- Mfr. Part No.:
- 561-03994 WIC3-A,E,L,N,R,S,T,+,-,EARTH
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €10.35
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €14.26 | €0.143 | - |
| 15 - 49 | €13.57 | €0.136 | €10.35 |
| 50 + | €12.80 | €0.128 | €73.00 |
*price indicative
- RS Stock No.:
- 408-4872
- Mfr. Part No.:
- 561-03994 WIC3-A,E,L,N,R,S,T,+,-,EARTH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | +, A, E, Earth, L, N, R, S, T | |
| Series | WIC3 | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend +, A, E, Earth, L, N, R, S, T | ||
Series WIC3 | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- GB
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation
Related links
- HellermannTyton WIC3 Snap-On Clip On Cable Marker A Earth N S 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "+ E L R T" 2.8
- HellermannTyton WIC0 Cable Marker Pre-printed "+ A Earth N S" 2 mm Cable,
- HellermannTyton WIC1 Snap-On Clip On Cable Marker Pre-printed "A T N S Earth", 2.8 mm Cable
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "L S N E +" 2 mm
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "T R L A" 2.8 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "T" 4.3 mm Cable, 561-03204
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "G J L Q Y 5.3 mm Cable Yellow, 4.3
