HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "F", 2.8 mm Cable Yellow, 2 mm Cable, 561-01064
- RS Stock No.:
- 225-9864
- Mfr. Part No.:
- 561-01064 WIC1-F-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9864
- Mfr. Part No.:
- 561-01064 WIC1-F-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | F | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend F | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01064
This cable marker is designed for efficient identification and organisation of cables and wires. Made from durable polyamide 6.6, it has a snap-on affixing method, allowing for quick installation. It measures 3mm in length and 5mm in width, suitable for cables with diameters ranging from 2mm to 2.8mm. The marker also meet RoHS compliance standards, ensuring environmental safety.
Features & Benefits
• Vibration resistant for reliable application in dynamic environments
• Printable surface for custom identification solutions
• Operating temperature range from -40°C to 85°C for versatile usage
Applications
• Suitable for labelling cables in industrial electrical systems
• Utilised in various environments requiring clear cable identification
• Appropriate for wire management in control panels
How does it comply with safety regulations?
It meets RoHS standards and is UL 94 V0 rated.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "F" 2.8 mm Cable, 561-02064
- HellermannTyton WIC0 Cable Marker Pre-printed "F" 2 mm Cable, 561-00064 WIC0-F-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "F" 4.3 mm Cable, 561-03064
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
