HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "F", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02064
- RS Stock No.:
- 215-8614
- Mfr. Part No.:
- 561-02064 WIC2-F-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8614
- Mfr. Part No.:
- 561-02064 WIC2-F-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | F | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend F | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02064
This clip on cable marker is designed for efficient identification of cables. Made from durable polyamide 6.6, this yellow cable marker provides a robust solution for marking cables ranging from 2.8mm to 3.8mm in diameter. Its compact dimensions of 5.6mm in width and 3mm in length make it suitable for tight spaces without compromising visibility.
Features & Benefits
• Snap-on design allows quick and easy application
• Printable surface supports custom labelling needs
• Vibration resistant ensures performance in dynamic environments
• Complies with RoHS regulations for environmental safety
Applications
• Used for identification in electrical installations
• Designed specifically for use with WIC tools.|
Will it withstand exposure to high temperatures?
Yes, it functions reliably up to 85°C.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "F" 2 mm Cable, 561-01064
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02344
