HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "V", 2.8 mm Cable Yellow, 2 mm Cable, 561-01224

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9892
Mfr. Part No.:
561-01224 WIC1-V-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

V

Series

WIC

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01224


This cable marker is designed for use with cables and wires, featuring a snap-on affixing method for effortless application. Constructed from durable polyamide 6.6, it comes in a vibrant yellow colour and measures 3mm in length and 5mm in width. With a cable diameter range of 2 to 2.8 mm, it can be printed with letters or symbols for clear identification.

Features & Benefits


• Snap-on method allows easy and quick installation

• UL 94 V0 certified for flame resistance

• Vibration resistant, ensuring longevity under stress

• Printable surface for clear labelling options

• RoHS compliant, meeting environmental standards

Applications


• Ideal for bundling small wires and cables

• Utilised in maintenance settings for easy cable identification

Will it withstand extreme temperatures?


Yes, it operates effectively from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy