HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "X", 2.8 mm Cable Yellow, 2 mm Cable, 561-01244

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9895
Mfr. Part No.:
561-01244 WIC1-X-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

X

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01244


This product is a set of cable markers designed for effective identification in industrial applications. Each yellow marker measures 3mm in length and 5mm in width, offering a snug fit for cables with diameters ranging from 2mm to 2.8mm. Constructed from durable polyamide 6.6 (PA66), they are both vibration resistant and RoHS compliant, providing a reliable solution for various labelling needs.

Features & Benefits


• Snap-on design allows easy attachment to cables

• Printable feature supports custom marking requirements

• UL 94 V0 certified for fire resistance

• Compatible with WIC tools for effortless application

Applications


• Utilised for marking wires in electrical panels

• Effective for use in automation equipment

• Designed for identification in outdoor installations

What is the operating temperature range?


It operates comfortably between -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy