WAGO 211 Cable Mount Cable Clip, Black, 3.2 mm Cable, 1.6 mm Cable, 211-112
- RS Stock No.:
- 278-4015
- Mfr. Part No.:
- 211-112
- Manufacturer:
- WAGO
Subtotal (1 pack of 2000 units)*
€387.84
(exc. VAT)
€477.04
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €387.84 | €0.194 |
*price indicative
- RS Stock No.:
- 278-4015
- Mfr. Part No.:
- 211-112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Clip | |
| Fixing Method | Cable Mount | |
| Series | 211 | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1.6mm | |
| Legend Colour | Black | |
| Length | 12mm | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Clip | ||
Fixing Method Cable Mount | ||
Series 211 | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1.6mm | ||
Legend Colour Black | ||
Length 12mm | ||
Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The WAGO Nozzles are crafted to accommodate cable outer diameters ranging from 1.6 to 3.2 mm. This nozzles are available in a black color.
Halogen free
RoHS compliant
Related links
- WAGO 211 Cable Mount Cable Clip 3.2 mm Cable 211-122
- WAGO 211 Cable Mount Cable Clip 4.5 mm Cable 211-113
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-115
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-125
- WAGO 211 Cable Mount Cable Clip 4 mm Cable 211-829
- WAGO 211 Cable Mount Cable Clip 4.5 mm Cable 211-123
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-129
- WAGO 211 Cable Mount Cable Clip 4 mm Cable 211-923
