Super Rod Plastic Cable Routing Cable Route
- RS Stock No.:
- 790-322
- Mfr. Part No.:
- SRSR
- Manufacturer:
- Super Rod
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-322
- Mfr. Part No.:
- SRSR
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Sub Type | Cable Route | |
| Product Type | Cable Routing | |
| Maximum Length | 170mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Sub Type Cable Route | ||
Product Type Cable Routing | ||
Maximum Length 170mm | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The SuperRod Stingray enables installers to protect various types of cable including electrical, structured cabling, coaxial, telephone, optical fibre, fire alarm, as well as plastic water pipes for air-conditioning.
Protects electrical structured coaxial telephone optical Fibre fire alarm and plastic water pipes
Stops cable from entangling in Sharp edges of ceiling grid framework
Simple removal by pulling tail and sliding off grid