HellermannTyton Braided PET Black Cable Sleeve, 2m Length 29 mm Cable Diameter, Twist-In Series

Get a bulk buy discount

Add 5 more to save €8.75

View bulk pricing options

Subtotal (1 bag of 2 metres)*

€34.39

(exc. VAT)

€42.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 4€34.39€17.195-
5 +€32.64€16.32€8.75

*price indicative

RS Stock No.:
802-6120
Distrelec Article No.:
302-02-497
Mfr. Part No.:
170-01016 TWIST-IN 29-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

2m

Braided

Yes

Expandable

No

Minimum Cable Diameter

25mm

Maximum Cable Diameter

29mm

Minimum Operating Temperature

-50°C

Shielding

No

Maximum Operating Temperature

125°C

Standards/Approvals

ELV Compliant, RoHS Compliant

Wall Thickness

900μm

Series

Twist-In

COO (Country of Origin):
FR

HellermannTyton Twist-In Series Cable Sleeve, 29mm Sleeve Diameter, 2m Length - 170-01016 TWIST-IN 29-PET-BK


This cable sleeve is designed for effective and efficient cable management. With a diameter of 29mm and a length of 2m, this black PET cable sleeve provides robust protection for cables with a diameter ranging from 25mm to 29mm. Its braided structure ensures durability, while its self-extinguishing properties make it a safe choice for various applications.

Features & Benefits


• Offers a sleek black design that integrates well with any environment

• Braided material enhances durability and resistance to wear

• Self-extinguishing properties improve fire safety for cables

• Suitable for high-temperature applications with a maximum operating temperature of +125°C

• Wall thickness of 0.9mm provides additional protection for cables

• Compliant with ELV and RoHS standards, ensuring environmental safety

Applications


• Used with large electrical assemblies requiring cable protection

• Ideal for mechanical systems where durability is crucial

• Suitable for use in industrial automation environments

• Great for securing cables in high-temperature electronics

What is the operating temperature range for effective use?


This cable sleeve can operate effectively in temperatures ranging from -50°C to +125°C, making it suitable for a variety of environments, including extreme conditions.

How does the sleeve ensure safety in case of fire?


It features self-extinguishing properties that help prevent the spread of flames, adding an extra layer of safety to electrical installations and reducing risk in hazardous scenarios.

Can this sleeve accommodate different sizes of cables?


It is designed to fit cables with diameters between 25mm and 29mm, providing versatility for various applications.

How does the braided design benefit usability and performance?


The braided construction enhances both flexibility and strength, reducing the chance of wear while allowing for better handling during installation and use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy