HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 2m Length 32 mm Cable Diameter, Twist-In Series
- RS Stock No.:
- 802-6139
- Distrelec Article No.:
- 302-02-498
- Mfr. Part No.:
- 170-01017 TWIST-IN 32-PET-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 metres)*
€37.10
(exc. VAT)
€45.63
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €37.10 | €18.55 |
| 5 + | €35.28 | €17.64 |
*price indicative
- RS Stock No.:
- 802-6139
- Distrelec Article No.:
- 302-02-498
- Mfr. Part No.:
- 170-01017 TWIST-IN 32-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 2m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 29mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Shielding | No | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Wall Thickness | 900μm | |
| Series | Twist-In | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 2m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 29mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Shielding No | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Wall Thickness 900μm | ||
Series Twist-In | ||
- COO (Country of Origin):
- FR
HellermannTyton Twist-In Series Cable Sleeve, 32mm Sleeve Diameter, Black - 170-01017 TWIST-IN 32-PET-BK
This cable sleeve is an essential component for wire protection and management in various applications. With a diameter of 32mm and a length of 2m, this black cable sleeve effectively accommodates cables ranging from 29mm to 32mm in diameter. Made from PET material, it offers notable resilience in harsh conditions, including extreme temperatures from -50°C to +125°C.
Features & Benefits
• Constructed from durable PET for long-lasting protection
• Self-extinguishing properties enhance safety in use
• Braided design allows for increased flexibility in installation
• Wall thickness of 0.9mm provides robust insulation
• Not expandable, ensuring a secure fit around cables
• Complies with ELV and RoHS standards for environmental safety
Applications
• Ideal for automotive wiring harnesses
• Used in electrical installations for improved insulation
• Suitable for industrial automation environments
• Effective in protecting cables against abrasion and environmental factors
What is the temperature range suitable for this product?
The cable sleeve can operate effectively in temperatures as low as -50°C and as high as +125°C, providing versatility for various environments.
How does the self-extinguishing feature benefit safety?
This feature helps to minimise fire risks by preventing flame propagation, making it safer for use in critical applications.
Can this sleeve be used in outdoor environments?
Yes, the heat-resistant properties and durability of the PET material make it suitable for outdoor applications, protecting cables from UV exposure and harsh weather conditions.
Is the sleeve flexible enough for complex routing of cables?
Yes, the braided design allows for flexibility, making it easier to route cables through tight spaces without compromising protection.
How does this product comply with environmental standards?
The cable sleeve meets ELV and RoHS regulations, ensuring it is manufactured without hazardous substances, contributing to environmental sustainability.
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
