NEMIQ Silicone, Fibreglass Red Cable Sleeve, 1m Length, 355 Series
- RS Stock No.:
- 433-054
- Distrelec Article No.:
- 302-46-112
- Mfr. Part No.:
- 355.006.5
- Manufacturer:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- Plus 153 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.05 |
| 10 - 24 | €2.81 |
| 25 + | €2.47 |
*price indicative
- RS Stock No.:
- 433-054
- Distrelec Article No.:
- 302-46-112
- Mfr. Part No.:
- 355.006.5
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Silicone, Fibreglass | |
| Sleeve Length | 1m | |
| Expandable | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | US TSCA No (5 PBT Subs, Feb 2021), ECCN (EU) No CLASS, RoHS 3 (2015/863), ECCN (US) EAR99, REACH No SVHC | |
| Series | 355 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Silicone, Fibreglass | ||
Sleeve Length 1m | ||
Expandable No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals US TSCA No (5 PBT Subs, Feb 2021), ECCN (EU) No CLASS, RoHS 3 (2015/863), ECCN (US) EAR99, REACH No SVHC | ||
Series 355 | ||
- COO (Country of Origin):
- FR
The NEMIQ Hiprojacket Light 6 mm red is available in a 1-meter length is a heat protective hose for cables and conduits. Made of glass Fiber and silicone rubber cover that protects from hydraulic fluids, lubricating oils and fuels. Is often used to protect cables and wires in the machine- and apparatus-building.
Heat-resistant Yes
Stretch sleeve
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 355 Series
- NEMIQ Fibreglass Silicone Rubber Red 1m 355 Series
- E. Bourgeois Expandable Braided Silicone Brown Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Silicone Red Cable Sleeve PF03
- E. Bourgeois Expandable Braided Fibreglass Red Cable Sleeve PF03 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
