E. Bourgeois Expandable Braided Silicone, Fibreglass Red Brown, Red Brown Cable Sleeve, 1m Length 1.5 mm Cable Diameter,
- RS Stock No.:
- 283-6420
- Distrelec Article No.:
- 155-05-227
- Mfr. Part No.:
- PF03 062 008 309
- Manufacturer:
- E. Bourgeois
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6420
- Distrelec Article No.:
- 155-05-227
- Mfr. Part No.:
- PF03 062 008 309
- Manufacturer:
- E. Bourgeois
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Product Type | Cable Sleeve | |
| Colour | Red Brown, Red Brown | |
| Material | Silicone, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 1.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 250°C | |
| Dielectric Strength | 2kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 400μm | |
| Series | PF03 | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Product Type Cable Sleeve | ||
Colour Red Brown, Red Brown | ||
Material Silicone, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 1.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 250°C | ||
Dielectric Strength 2kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 400μm | ||
Series PF03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Insulating sleeve is a versatile solution for various applications, offering high performance and reliability. With advanced features and benefits, it is designed to meet the demands of modern technology.
High performance for efficient operation
Reliable and durable construction for long-lasting use
Advanced technology for enhanced functionality
Versatile applications to meet various needs
Compact design for easy integration
Related links
- E. Bourgeois Expandable Braided Silicone Brown Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Red Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Silicone Brown Red Cable Sleeve 1 m
- E. Bourgeois Expandable Braided Fibreglass Silicone Black Cable Sleeve 1 m Length 6
- E. Bourgeois Expandable Braided Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 4mm Diameter PF03 Series
- E. Bourgeois Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Fibreglass Silicone Rubber Brown Red 1m PF03 062 Series
