RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 4 mm Cable Diameter

Subtotal (1 bag of 5 metres)*

€42.46

(exc. VAT)

€52.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 03 December 2026
  • Plus 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€42.46€8.492

*price indicative

RS Stock No.:
457-294
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

5m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 4 mm Diameter, 200 °C Maximum Operating Temperature


The RS PRO Fire Sleeve is a robust solution designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fiberglass yarns and coated with high-grade silicone rubber, this sleeve offers superior protection against molten splash, slag, and other hazardous elements.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides reliable protection in high-temperature environments

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions

Very Flexible: Allows for easy installation and adaptability to various applications

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by maintaining temperature stability

Protects Employees from Burns: Increases workplace safety by reducing the risk of burn injuries

Applications


Automotive industry

Aerospace

Manufacturing

Welding operations

Electrical installations

Additional Information


Meets standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Dielectric Strength: ≥10 kV

Colour: Red

Material: Fiberglass Silicone Rubber

Sleeve Length: 5 m

Braided construction for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy