RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS Stock No.:
- 731-268
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €46.66 | €9.332 |
| 5 + | €42.92 | €8.584 |
*price indicative
- RS Stock No.:
- 731-268
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Fire Sleeve, 5 m Length
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.
Features and Benefits
Braided Design: Enhances durability and flexibility for easy installation.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various applications.
4 mm Maximum Cable Diameter: Accommodates a range of cable sizes.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various applications.
4 mm Maximum Cable Diameter: Accommodates a range of cable sizes.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.
Applications
Industrial manufacturing
Automotive and aerospace
Electrical and electronic installations
Fire safety systems
Automotive and aerospace
Electrical and electronic installations
Fire safety systems
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 95 mm Cable Diameter
