RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 4 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 metres)*

€46.66

(exc. VAT)

€57.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
1 - 4€46.66€9.332
5 +€42.92€8.584

*price indicative

RS Stock No.:
730-402
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 4 mm Fire Sleeve, 5 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and resistance to high temperatures, making it Ideal for industrial applications.

Features and Benefits


Silicone Rubber and Fibreglass Material: Provides robust protection against high temperatures and fire hazards.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Operating Temperature of 200 °C: Suitable for use in high-temperature environments.
5 m Sleeve Length: Offers flexibility and ease of installation over long cable runs.
2 mm Wall Thickness: Enhances durability and thermal protection.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy