RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 32 mm Cable Diameter
- RS Stock No.:
- 707-033
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€170.45
(exc. VAT)
€209.65
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €170.45 | €6.818 |
*price indicative
- RS Stock No.:
- 707-033
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | No | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding No | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 32 mm Polyester Cable Sleeve
The RS PRO 32 mm Polyester Cable Sleeve is designed to provide robust protection for cables in various industrial environments. Its braided construction ensures flexibility and durability, making it Ideal for managing and organising cables while protecting them from abrasion and environmental factors.
Features and Benefits
Braided Construction: Offers enhanced flexibility and durability for cable management.
Polyester Material: Provides excellent resistance to abrasion and environmental factors.
Temperature Range: Operates effectively between -40 °C and 150 °C, suitable for diverse environments.
Large Diameter Capacity: Accommodates cables up to 32 mm in diameter.
Length: Supplied in a 100 m roll for extensive coverage and convenience.
Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Polyester Material: Provides excellent resistance to abrasion and environmental factors.
Temperature Range: Operates effectively between -40 °C and 150 °C, suitable for diverse environments.
Large Diameter Capacity: Accommodates cables up to 32 mm in diameter.
Length: Supplied in a 100 m roll for extensive coverage and convenience.
Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Applications
Industrial cable management
Automotive wiring protection
Electrical installations
Telecommunications
Automotive wiring protection
Electrical installations
Telecommunications
Additional Information
Wall Thickness: 0.55 mm for added protection without compromising flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 50 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 30 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 13 mm Cable Diameter
