RND Expandable Braided Polyester Orange Cable Sleeve, 10mm Diameter, 75m Length, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€71.13

(exc. VAT)

€87.49

(inc. VAT)

RS Stock No.:
490-500
Mfr. Part No.:
RND 465-01253
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

10mm

Colour

Orange

Material

Polyester

Sleeve Length

75m

Braided

Yes

Expandable

Yes

Series

RND 465

COO (Country of Origin):
BE
The RND Cable Sleeve is designed for superior protection of wiring, cables, pipes, and hoses, guarding against mechanical damage from harsh touch conditions. Engineered for flexibility and high abrasion resistance, this sleeve accommodates a temperature range from -50°C to 150°C. Its unique installation process allows users to easily wrap and secure the sleeve around applications, ensuring a snug fit while maintaining ease of access.

Excellent abrasion resistance for long-lasting performance
Self-extinguishing formulation enhances safety in case of fire
Good UV resistance extends lifespan under sunlight exposure
Halogen-free material reduces toxicity in case of combustion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy