RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS Stock No.:
- 707-023
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€166.65
(exc. VAT)
€204.98
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €166.65 | €1.667 |
*price indicative
- RS Stock No.:
- 707-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | No | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature -40°C | ||
Shielding No | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- GB
RS PRO 5 mm Polyester Cable Sleeve
The RS PRO 5 mm Polyester Cable Sleeve is designed to provide robust protection for cables in various industrial environments. Its braided construction offers flexibility and durability, making it Ideal for managing and organizing cables while protecting them from abrasion and environmental factors.
Features and Benefits
Braided Construction: Enhances flexibility and durability for cable management.
Temperature Range: Operates effectively from -40 °C to 150 °C, suitable for extreme conditions.
Material: Made from polyester for strength and resistance to wear.
Colour: Orange for high visibility and easy identification.
Length: Supplied in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for added protection without bulk.
Compliance: Meets REACH and RoHS standards for safety and environmental assurance.
Temperature Range: Operates effectively from -40 °C to 150 °C, suitable for extreme conditions.
Material: Made from polyester for strength and resistance to wear.
Colour: Orange for high visibility and easy identification.
Length: Supplied in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for added protection without bulk.
Compliance: Meets REACH and RoHS standards for safety and environmental assurance.
Applications
Industrial cable management
Automotive wiring harnesses
Electronics and telecommunications
Aerospace and defence sectors
Automotive wiring harnesses
Electronics and telecommunications
Aerospace and defence sectors
Additional Information
This cable sleeve is not shielded, making it suitable for non-electromagnetic interference environments. It is compliant with REACH and RoHS standards, ensuring it meets stringent safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 50 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 32 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 30 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 13 mm Cable Diameter
