RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 13 mm Cable Diameter

Image representative of range

Subtotal (1 reel of 100 metres)*

€245.43

(exc. VAT)

€301.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€245.43€2.454

*price indicative

RS Stock No.:
707-027
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Orange

Material

Polyester

Sleeve Length

100m

Braided

Yes

Maximum Cable Diameter

13mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Shielding

No

Standards/Approvals

REACH, RoHS

Wall Thickness

550μm

COO (Country of Origin):
DE

RS PRO 13 mm Polyester Cable Sleeve


The RS PRO 13 mm Polyester Cable Sleeve is designed to provide robust protection for cables in a variety of industrial environments. Made from Durable polyester, this cable sleeve is Ideal for managing and organising cables while offering resistance to high temperatures and environmental factors.

Features and Benefits


Braided Design: Enhances flexibility and ease of installation.
Colour: Orange for high visibility and easy identification.
Material: Polyester construction ensures durability and longevity.
Maximum Cable Diameter: Accommodates cables up to 13 mm in diameter.
Temperature Range: Operates effectively between -40 °C and 150 °C.
Length: Supplied in a 100 m roll for extensive coverage.
Wall Thickness: 0.55 mm for added protection without bulk.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental compliance.

Applications


Industrial cable management
Automotive wiring protection
Electrical installations
Telecommunications

Additional Information


This cable sleeve is free from shielding, making it suitable for non-electromagnetic interference environments. It is compliant with REACH and RoHS standards, ensuring it is safe for use in various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy