RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS Stock No.:
- 707-028
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€269.67
(exc. VAT)
€331.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €269.67 | €2.697 |
*price indicative
- RS Stock No.:
- 707-028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | No | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 16mm | ||
Minimum Operating Temperature -40°C | ||
Shielding No | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 16 mm Polyester Cable Sleeve
The RS PRO Polyester Cable Sleeve is designed to provide robust protection for cables and wires in various industrial environments. With a maximum cable diameter of 16 mm, this sleeve is Ideal for managing and safeguarding cables against abrasion and environmental factors. Its high-temperature resistance makes it suitable for demanding applications.
Features and Benefits
Braided Design: Enhances flexibility and durability for long-lasting use.
Colour: Orange for high visibility and easy identification.
Material: Made from polyester for excellent wear resistance.
Maximum Operating Temperature: Withstands temperatures up to 150 °C, suitable for high-heat environments.
Minimum Operating Temperature: Performs reliably in cold conditions down to -40 °C.
Sleeve Length: Supplied in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for added protection without bulk.
Standards Approvals: Complies with REACH and RoHS for safety and environmental assurance.
Colour: Orange for high visibility and easy identification.
Material: Made from polyester for excellent wear resistance.
Maximum Operating Temperature: Withstands temperatures up to 150 °C, suitable for high-heat environments.
Minimum Operating Temperature: Performs reliably in cold conditions down to -40 °C.
Sleeve Length: Supplied in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for added protection without bulk.
Standards Approvals: Complies with REACH and RoHS for safety and environmental assurance.
Applications
Industrial cable management
Automotive wiring protection
Electrical installations
Automotive wiring protection
Electrical installations
Additional Information
This cable sleeve is non-shielding, making it suitable for applications where electromagnetic interference is not a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 50 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 32 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 30 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 13 mm Cable Diameter
