RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 50 mm Cable Diameter

Image representative of range

Subtotal (1 reel of 25 metres)*

€265.13

(exc. VAT)

€326.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€265.13€10.605

*price indicative

RS Stock No.:
707-035
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Orange

Material

Polyester

Sleeve Length

100m

Braided

Yes

Maximum Cable Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Shielding

No

Standards/Approvals

REACH, RoHS

Wall Thickness

550μm

COO (Country of Origin):
GB

RS PRO Polyester Cable Sleeve, 50 mm Diameter


This RS PRO cable sleeve is designed to provide robust protection for cables and wires in industrial environments. Made from Durable polyester, it offers excellent resistance to abrasion and high temperatures, making it Ideal for safeguarding electrical components. The sleeve's flexibility allows for easy installation over a wide range of cable diameters.

Features and Benefits


Braided Design: Enhances flexibility and durability for various applications.
Colour: High-visibility Orange for easy identification and safety.
Material: Polyester construction ensures resistance to wear and tear.
Maximum Cable Diameter: Accommodates cables up to 50 mm in diameter.
Temperature Range: Operates effectively from -40 °C to 150 °C.
Length: Supplied in 100 m rolls for extended coverage.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental protection.
Wall Thickness: 0.55 mm thickness provides reliable protection without adding bulk.

Applications


Industrial cable management
Electrical installations
Automotive wiring protection
Telecommunications

Additional Information


This cable sleeve is non-shielding, making it suitable for applications where electromagnetic interference is not a concern. It complies with REACH and RoHS standards, ensuring it is safe for use in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy