RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 38 mm Cable Diameter
- RS Stock No.:
- 707-034
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
€185.60
(exc. VAT)
€228.29
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €185.60 | €7.424 |
*price indicative
- RS Stock No.:
- 707-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | No | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -40°C | ||
Shielding No | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 38 mm Polyester Cable Sleeve
The RS PRO 38 mm Polyester Cable Sleeve is designed to provide robust protection for cables in various industrial environments. With its Durable polyester construction, this sleeve is Ideal for safeguarding cables from abrasion and environmental factors, ensuring longevity and reliability.
Features and Benefits
Braided Design: Enhances flexibility and allows for easy installation.
Colour: Orange for high visibility and easy identification.
Material: Made from polyester for excellent durability and resistance to wear.
Maximum Cable Diameter: Accommodates cables up to 38 mm, providing versatility for different applications.
Temperature Range: Operates effectively between -40 °C and 150 °C, suitable for extreme conditions.
Length: Supplied in a 100 m roll for extensive coverage.
Compliance: Meets REACH and RoHS standards, ensuring safety and environmental responsibility.
Wall Thickness: 0.55 mm for optimal protection without adding bulk.
Colour: Orange for high visibility and easy identification.
Material: Made from polyester for excellent durability and resistance to wear.
Maximum Cable Diameter: Accommodates cables up to 38 mm, providing versatility for different applications.
Temperature Range: Operates effectively between -40 °C and 150 °C, suitable for extreme conditions.
Length: Supplied in a 100 m roll for extensive coverage.
Compliance: Meets REACH and RoHS standards, ensuring safety and environmental responsibility.
Wall Thickness: 0.55 mm for optimal protection without adding bulk.
Applications
Automotive industry
Electrical installations
Industrial machinery
Telecommunications
Electrical installations
Industrial machinery
Telecommunications
Additional Information
This cable sleeve is compliant with REACH and RoHS standards, ensuring it meets stringent safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 50 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 32 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 30 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 5 mm Cable Diameter
