RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 76 mm Cable Diameter
- RS Stock No.:
- 731-292
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€88.66
(exc. VAT)
€109.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.66 |
*price indicative
- RS Stock No.:
- 731-292
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 76mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 76mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 76 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. It is Ideal for use in environments where fire safety is a priority, providing a reliable solution for safeguarding critical components.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
1 m Sleeve Length: Convenient for various applications and easy to handle.
2 mm Wall Thickness: Ensures robust protection against heat and fire.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
1 m Sleeve Length: Convenient for various applications and easy to handle.
2 mm Wall Thickness: Ensures robust protection against heat and fire.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94-V0 standards for fire safety.
Classified as HB and V0 according to IEC 60695-11-10.
Suitable for cable diameters up to 76 mm.
Classified as HB and V0 according to IEC 60695-11-10.
Suitable for cable diameters up to 76 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
