RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 76 mm Cable Diameter
- RS Stock No.:
- 731-329
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€88.66
(exc. VAT)
€109.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.66 |
*price indicative
- RS Stock No.:
- 731-329
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 76mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 76mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 76 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in demanding applications.
Features and Benefits
Silicone Rubber and Fibreglass Construction: Provides excellent thermal insulation and durability.
Maximum Cable Diameter of 76 mm: Accommodates a wide range of cable sizes.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
1 m Sleeve Length: Offers flexibility in installation and coverage.
Wall Thickness of 2 mm: Enhances protection and durability.
Maximum Cable Diameter of 76 mm: Accommodates a wide range of cable sizes.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
1 m Sleeve Length: Offers flexibility in installation and coverage.
Wall Thickness of 2 mm: Enhances protection and durability.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment
Automotive and aerospace industries
Electrical and electronic equipment
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 76 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 32 mm Cable Diameter
