HellermannTyton Braided PET Black Cable Sleeve, 2m Length 25 mm Cable Diameter, Twist-In Series
- RS Stock No.:
- 802-6126
- Distrelec Article No.:
- 300-48-541
- Mfr. Part No.:
- 170-01015 TWIST-IN 25-PET-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 metres)*
€31.98
(exc. VAT)
€39.34
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €31.98 | €15.99 | - |
| 5 + | €30.35 | €15.175 | 5% |
*price indicative
- RS Stock No.:
- 802-6126
- Distrelec Article No.:
- 300-48-541
- Mfr. Part No.:
- 170-01015 TWIST-IN 25-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 2m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 19mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -50°C | |
| Shielding | No | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Wall Thickness | 900μm | |
| Series | Twist-In | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 2m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 19mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -50°C | ||
Shielding No | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Wall Thickness 900μm | ||
Series Twist-In | ||
- COO (Country of Origin):
- FR
HellermannTyton Twist-In Series Cable Sleeve, 25mm Sleeve Diameter, 2m Length - 170-01015 TWIST-IN 25-PET-BK
This cable sleeve is designed for effective electrical cable protection and management. The 25mm diameter black PET cable sleeve is 2 m in length, providing a durable solution for bundling and safeguarding cables. Its braided construction ensures a robust and flexible fit, suitable for various industrial applications.
Features & Benefits
• Made from PET for exceptional resilience in varied environments
• Self-extinguishing properties enhance fire safety
• Braided design offers flexibility for easy installation
• Compatible with cables ranging from 19mm to 25mm in diameter
• Capable of operating in temperatures from -50°C to +125°C
• Meets ELV and RoHS compliance standards for environmental safety
Applications
• Ideal for managing electrical cables in automation systems
• Suitable for electronics needing robust cable protection
• Useful in mechanical industries for organising wiring
• Can be employed in electrical installations for safe bundling
• Perfect for environments requiring consistent temperature regulation
What temperature range can the cable sleeve withstand?
The cable sleeve can operate effectively in temperatures from -50°C to +125°C, ensuring reliable performance in extreme conditions.
How does the braided design contribute to usability?
The braided structure provides flexibility, making it easier to install around corners and bends, while maintaining a secure grip on cables.
Is the material safe for the environment?
Yes, the sleeve is made from PET and meets RoHS compliance, ensuring it is safe for use in various applications while minimising environmental impact.
What is the minimum and maximum cable diameter compatible with the sleeve?
It is designed to accommodate cables with a minimum diameter of 19mm and a maximum diameter of 25mm, providing a versatile fit for different cable sizes.
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black 25m Length 25 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
