RS PRO Expandable Braided Tin Plated Copper Metallic Cable Sleeve, 30m Length 30 mm Cable Diameter
- RS Stock No.:
- 251-0834
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€365.09
(exc. VAT)
€449.06
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €365.09 | €12.17 |
*price indicative
- RS Stock No.:
- 251-0834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Metallic | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 30mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Metallic | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 30mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Tinned Copper Braided Sleeving
Upgrade your cabling with the RS PRO EMI tinned copper braided sleeving. Our highly flexible sleeving accommodates a variety of cable diameters due to its expandable woven braiding and offers protection to resist abrasion, chemicals, and UV. Installation is quick and easy, simply cut to the desired length with shears or serrated scissors.
Why would you choose this tinned copper braided Sleeve?
RS PRO tinned copper braided sleeving is easy to bend and use so you can form the direction of travel easily. Upon inspection, it is constructed from multi-strand copper braiding that is smooth to the touch without burr. The elasticity is a welcome feature, and the mesh structure supplies good ventilation and heat dissipation.
Typical Usage
Features and Benefits
Specification
Applications
Related links
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 30 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 30 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
