Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire
- RS Stock No.:
- 821-1756
- Distrelec Article No.:
- 301-22-838
- Mfr. Part No.:
- 2176 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save €74.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€425.84
(exc. VAT)
€523.78
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €425.84 | €14.195 | - |
| 5 - 9 | €410.94 | €13.698 | €74.50 |
| 10 + | €396.04 | €13.201 | €298.00 |
*price indicative
- RS Stock No.:
- 821-1756
- Distrelec Article No.:
- 301-22-838
- Mfr. Part No.:
- 2176 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 19.8mm | |
| Maximum Cable Diameter | 0.781in | |
| Standards/Approvals | No | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 19.8mm | ||
Maximum Cable Diameter 0.781in | ||
Standards/Approvals No | ||
Series FIT Wire Management | ||
Belden Alpha Wire Cable Sleeve, 88A Current Capacity, Tinned Copper Braid - 2176 SV005
Shield your industrial cables from environmental hazards with this cable sleeve from Belden's Alpha Wire range. Its braided construction makes it a flexible choice for wire installations that bend around corners. Made of tinned copper, this sleeve is durable and can withstand impact, so it's suitable for use in harsh environments. The material can also help prevent damage from rodent attacks, making it a practical choice for underground wire installations.
Features & Benefits
• Current rating of 88A makes it suitable for high-current applications
• Nominal coverage of 99% for full cable protection
• 30m length offers for long runs or numerous jobs
Applications
• Construction industry
• Process and packaging equipment
Why is this cable sleeve expandable?
This cable sleeve's expandable design means it can quickly and easily dissipate heat, for the safety of your system. The stretchiness also makes installation easier.
Related links
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Coaxial Adapter FIT Wire
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact FIT
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
