Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1693
- Mfr. Part No.:
- 1240 SV005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€1,131.38
(exc. VAT)
€1,391.60
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 February 2027
- Plus 4 unit(s) shipping from 23 March 2027
- Plus 4 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €1,131.38 | €37.713 |
| 5 - 9 | €1,091.80 | €36.393 |
| 10 + | €1,052.18 | €35.073 |
*price indicative
- RS Stock No.:
- 821-1693
- Mfr. Part No.:
- 1240 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Standards/Approvals | No | |
| Wall Thickness | 1.52mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Standards/Approvals No | ||
Wall Thickness 1.52mm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 38.1mm Sleeve Diameter, 30m Length - 1240 SV005
This cable sleeve is designed for optimal cable management in various applications. Manufactured from tinned copper, this 38.1mm diameter sleeve is 30m long, offering a robust solution for protecting and organising cables. Its braided design enhances flexibility and durability, making it suitable for high-temperature environments.
Features & Benefits
• Tinned copper construction ensures efficient conductivity
• 1.52mm wall thickness provides superior cable protection
• Braided design offers exceptional flexibility for varied applications
• Capable of handling up to 150 Amps for robust performance
• DC resistance of 0.28 Ohms/1000 ft aids in optimal energy efficiency
• Compatible with FIT wire management products for streamlined solutions
Applications
• Ideal for use in automation and electrical installations
• Suitable for mechanical assemblies requiring durable cable protection
• Effective in environments where high-temperature resistance is essential
• Used to organise and protect wiring in automotive
What advantages does the braided design offer in cable management?
The braided design allows for enhanced flexibility, enabling the sleeve to adapt easily to various shapes and configurations, which is essential for tight spaces and complex installations.
How does the tinned copper material impact performance?
Tinned copper enhances conductivity while providing corrosion resistance, ensuring a reliable and long-lasting connection within cable management systems.
What specifications should I consider when choosing cable management solutions?
Its important to consider cable size, current ratings, and environmental factors such as temperature and humidity to ensure optimal performance and protection.
Can this sleeve be used in high-temperature applications?
Yes, the tinned copper construction and robust design make it suitable for high-temperature environments, providing reliable cable protection under demanding conditions.
Related links
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Slate Braided Copper Wire FIT Wire Management
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
