Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1687
- Distrelec Article No.:
- 301-22-820
- Mfr. Part No.:
- 1234 SV005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€660.80
(exc. VAT)
€812.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 February 2027
- Plus 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €660.80 | €22.027 |
| 5 - 9 | €637.67 | €21.256 |
| 10 + | €614.56 | €20.485 |
*price indicative
- RS Stock No.:
- 821-1687
- Distrelec Article No.:
- 301-22-820
- Mfr. Part No.:
- 1234 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Standards/Approvals | No | |
| Wall Thickness | 1.02mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Standards/Approvals No | ||
Wall Thickness 1.02mm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, Silver - 1234 SV005
This cable sleeve is a braided protective sheath designed to organise and protect wiring in industrial and technical environments. It provides abrasion-resistant coverage for harnesses and cables while allowing flexibility and access for routing and maintenance. The product is intended for use where conductive shielding and Durable mechanical protection are required.
Features & Benefits
• Braided tinned copper construction provides conductive screening and corrosion resistance
• Expandable design allows easy installation over connectors and bundles
• Silver finish offers reflective surface for Visual identification
• 30m length supports long runs without joins
• 1.02mm wall thickness delivers robust mechanical protection
• Expandable design allows easy installation over connectors and bundles
• Silver finish offers reflective surface for Visual identification
• 30m length supports long runs without joins
• 1.02mm wall thickness delivers robust mechanical protection
**Applications**
• Suitable for harness protection in automation control cabinets
• Ideal for cable routing on production-line machinery
• Used with sensor and actuator wiring in electrical installations
• Can be used for retrofitting protective braid over existing looms
• Suitable for heavy-duty wire management in mechanical workshops
• Ideal for cable routing on production-line machinery
• Used with sensor and actuator wiring in electrical installations
• Can be used for retrofitting protective braid over existing looms
• Suitable for heavy-duty wire management in mechanical workshops
How does the sleeve handle heat from nearby components?
The tinned copper braid exhibits thermal conductivity that helps dissipate localised heat while maintaining physical protection, making it appropriate where temperatures are elevated but not specified by a separate standard.
Can I cut and terminate the braid on-site?
Yes
the braided construction can be trimmed to length and the cut ends treated or secured with suitable crimps or heat-shrink to prevent fraying and to maintain electrical continuity.
How does the sleeving behave around irregular cable bundles?
The expandable nature permits the braid to conform tightly to varying diameters and complex shapes, maintaining coverage without requiring precision sizing.
Is the product suitable for outdoor installations?
The material resists corrosion due to the tinned copper finish, but environmental suitability should be assessed against project-specific exposure conditions since no external approvals are specified.
Related links
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
