Alpha Wire PVC Black Cable Sleeve, 4ft Length 7.06 mm Cable Diameter, FIT Wire Management Series

Subtotal (1 reel of 30 metres)*

€51.46

(exc. VAT)

€63.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€51.46€1.715

*price indicative

RS Stock No.:
276-9802
Mfr. Part No.:
P1052 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

4ft

Braided

No

Minimum Cable Diameter

6.5mm

Maximum Cable Diameter

7.06mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Dielectric Strength

870V/mil

Standards/Approvals

Grade C, CSA International Standard 198, UL Standard 224 VW-1, Form U, Subform Ua, Type F, Military MIL-I-631D, Other ASTM D 922

Wall Thickness

0.02in

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire cable sleeve is non-shrinkable and made from PVC.

Temperature range -20 to 105 degree celsius

Tensile strength 2780psi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy