Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact, 76m Length 1.27 mm Cable Diameter,
- RS Stock No.:
- 277-3681
- Distrelec Article No.:
- 301-22-829
- Mfr. Part No.:
- 2166 SV003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
€429.67
(exc. VAT)
€528.49
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €429.67 | €5.654 |
*price indicative
- RS Stock No.:
- 277-3681
- Distrelec Article No.:
- 301-22-829
- Mfr. Part No.:
- 2166 SV003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Circular Connector Contact | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 76m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.005in | |
| Maximum Cable Diameter | 1.27mm | |
| Standards/Approvals | California Proposition 65, REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU (RoHS2) | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Circular Connector Contact | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 76m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.005in | ||
Maximum Cable Diameter 1.27mm | ||
Standards/Approvals California Proposition 65, REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU (RoHS2) | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire Braided Cable Sleeve is an exceptional, low resistance option to create a point to point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable.
Tinned copper material
24 carriers within the braid
Provides a nominal coverage of 93 percent
Related links
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact
- Alpha Wire Braided Tin Plated Copper Silver Circular Connector Contact 3.97 mm Cable Diameter, 2167SV003 Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact FIT
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Coaxial Adapter FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve RayBraid
