Alpha Wire Braided Tin Plated Copper Silver Circular Connector Contact 3.97 mm Cable Diameter, 2167SV003 Series
- RS Stock No.:
- 313-385
- Distrelec Article No.:
- 301-22-831
- Mfr. Part No.:
- 2167 SV003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 77 metres)*
€769.39
(exc. VAT)
€946.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €769.39 | €9.992 |
*price indicative
- RS Stock No.:
- 313-385
- Distrelec Article No.:
- 301-22-831
- Mfr. Part No.:
- 2167 SV003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Circular Connector Contact | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Braided | Yes | |
| Maximum Cable Diameter | 3.97mm | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | ASTM B 33, QQ W 343E, QQ B 575B | |
| Series | 2167SV003 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Circular Connector Contact | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Braided Yes | ||
Maximum Cable Diameter 3.97mm | ||
Shielding Shielded | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals ASTM B 33, QQ W 343E, QQ B 575B | ||
Series 2167SV003 | ||
- COO (Country of Origin):
- US
The Alpha Wire Tinned copper braid is an ideal shielding material for short run cables providing easy radial termination. In retrofit applications, provides additional shielding efficiency. Tinned copper flat braid, used as a ground strap, provides an excellent, low resistance ground path.
Tight weave of multi strand and soft drawn tinned copper wire
Tubular shaped
Tinned plated copper braid
Related links
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact FIT
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Coaxial Adapter FIT Wire
- Alpha Wire Braided Tin Plated Copper Slate Braided Copper Wire FIT Wire Management
