E. Bourgeois Expandable Braided Fibreglass, Fibreglass, Silicone, Silicone Black, Black Cable Sleeve, 1m, 1 m Length 6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6419
Distrelec Article No.:
155-05-286
Mfr. Part No.:
PF03 062 008 0346
Manufacturer:
E. Bourgeois
Find similar products by selecting one or more attributes.
Select all

Brand

E. Bourgeois

Expandable

Yes

Braided

Yes

Material

Fibreglass, Fibreglass, Silicone, Silicone

Colour

Black, Black

Product Type

Cable Sleeve

Sleeve Length

1 m, 1 m

Maximum Cable Diameter

6 mm

Series

PF03

Dielectric Strength

2 kV/mm

Distrelec Product Id

15505286

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-60 °C

Standards/Approvals

No

Wall Thickness

500 μm

RoHS Status: Exempt

COO (Country of Origin):
FR
The high-quality CETAVER 'ELASTO SILICONE' Sleeving from E. BOURGEOIS is an essential component for various electrical applications. With good resistance to ultraviolet rays, soldering iron, ozone, and auto-extinguishing properties, this sleeving ensures optimum safety and durability for user's electrical projects.

Round and hollow glass fibre braid coated with silicone rubber

Good resistance to ultraviolet rays, soldering iron, and ozone

Auto-extinguishing with Thermal Class H certification

Excellent resistance to alcohols, ethers, and greases

Temperature range from -60 to +220°C for versatile applications

Big flexibility and good water tightness for reliable performance

Ideal for rotating machines, traction motors, transformers, and more

Available in various diameters and colours for different needs

Recommended to protect from heat and humidity for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy