E. Bourgeois Expandable Braided Fibreglass, Fibreglass, Silicone, Silicone Brown, Brown, Red, Red Cable Sleeve, 1m, 1 m
- RS Stock No.:
- 283-6423
- Distrelec Article No.:
- 155-05-326
- Mfr. Part No.:
- PF03 062 08 227
- Manufacturer:
- E. Bourgeois
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6423
- Distrelec Article No.:
- 155-05-326
- Mfr. Part No.:
- PF03 062 08 227
- Manufacturer:
- E. Bourgeois
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Expandable | Yes | |
| Braided | Yes | |
| Material | Fibreglass, Fibreglass, Silicone, Silicone | |
| Colour | Brown, Brown, Red, Red | |
| Product Type | Cable Sleeve | |
| Sleeve Length | 1 m, 1 m | |
| Series | PF03 | |
| Dielectric Strength | 2 kV/mm | |
| Distrelec Product Id | 15505326 | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Expandable Yes | ||
Braided Yes | ||
Material Fibreglass, Fibreglass, Silicone, Silicone | ||
Colour Brown, Brown, Red, Red | ||
Product Type Cable Sleeve | ||
Sleeve Length 1 m, 1 m | ||
Series PF03 | ||
Dielectric Strength 2 kV/mm | ||
Distrelec Product Id 15505326 | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Insulating sleeve is designed to meet all user's technical needs. With its innovative features and high-quality build, it is sure to impress professionals and hobbyists alike.
Highly durable and reliable construction for long-lasting performance.
Advanced technology for efficient and precise operation.
Multiple connectivity options for enhanced versatility.
Compact design for easy installation and space-saving.
User-friendly interface for seamless operation.
Related links
- E. Bourgeois Expandable Braided Fibreglass Silicone Brown Red Cable Sleeve 1 m
- E. Bourgeois Expandable Braided Fibreglass Red Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Silicone Black Cable Sleeve 1 m Length 6
- E. Bourgeois Expandable Braided Silicone Red Cable Sleeve PF03
- E. Bourgeois Fibreglass Silicone Rubber Brown Red 1m PF03 062 Series
- E. Bourgeois Expandable Braided Silicone Brown Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 4mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 5mm Diameter PF03 Series
