Alpha Wire Braided PET Black Cable Sleeve, 7.62m Length, FIT Wire Management Series

Image representative of range

Subtotal (1 bag of 7 metres)*

€154.32

(exc. VAT)

€189.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€154.32€22.046

*price indicative

RS Stock No.:
795-6124
Mfr. Part No.:
G13011/4 BK008
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

7.62m

Braided

Yes

Expandable

No

Minimum Cable Diameter

31.75mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

960μm

Series

FIT Wire Management

Belden FIT Wire Management Series Cable Sleeve, 7.62m Sleeve Length, 0.96mm Wall Thickness - G13011/4 BK008


This cable sleeve provides protective braided sleeving for routing and organising wire runs in industrial and automation environments. It is constructed from a polymer material designed to withstand a wide thermal range and to protect harnesses against abrasion and environmental exposure without adding significant bulk. The product is supplied in a continuous length suited to installation on long cable runs.

Features & Benefits


• Withstands continuous heat up to 125°C for high-temperature routing
• Remains flexible at −70°C for cold-environment installations
• Braided construction reduces chafing and mechanical wear
• Wall thickness 0.96mm offers robust abrasion resistance
• Accommodates minimum cable diameter 31.75mm for larger harnesses
• Supplied in 7.62m lengths for bulk wiring applications

**Applications**


• Suitable for cable management in factory automation cabinets
• Ideal for harness protection on electrical control panels
• Used with sensor and actuator cabling in mechanical systems
• Can be used for bundling power and signal conductors in installations
• Suitable for industrial machinery cabling exposed to fluctuating temperatures

What is the base material and how does it influence chemical resistance?


The sleeving is MADE from polyethylene terephthalate which provides good resistance to many common oils and solvents encountered in workshop and industrial settings.

Is the sleeving expandable to fit varied bundle sizes?


The braid is non-expandable so it maintains a consistent cross-section and is best applied to bundles matching the stated minimum diameter.

How is length supplied for long runs and installations?


It is delivered as a continuous 7.62m segment enabling cut-to-length application for multiple harnesses or one long cable run.

Can it be used where regular thermal cycling occurs?


Yes

the material tolerates repeated exposure across the −70°C to 125°C range, making it suitable for environments with frequent temperature changes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy