Alpha Wire Braided PET Black Cable Sleeve, 7m Length, FIT Wire Management Series
- RS Stock No.:
- 795-6127
- Mfr. Part No.:
- G13011/2 BK008
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 bag of 7 metres)*
€209.64
(exc. VAT)
€257.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €209.64 | €29.949 |
*price indicative
- RS Stock No.:
- 795-6127
- Mfr. Part No.:
- G13011/2 BK008
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 7m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 38.1mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 960μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 7m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 38.1mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 960μm | ||
Series FIT Wire Management | ||
Wrappable Braided Sleeving
Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing
Wrappable Braided Sleeving
Related links
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
