Alpha Wire Braided PET Black Cable Sleeve, 15m Length, FIT Wire Management Series
- RS Stock No.:
- 795-6115
- Mfr. Part No.:
- G1301IN BK007
- Manufacturer:
- Alpha Wire
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
€232.02
(exc. VAT)
€285.38
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €232.02 | €15.468 | - |
| 5 - 9 | €223.91 | €14.927 | 3% |
| 10 + | €215.78 | €14.385 | 6% |
*price indicative
- RS Stock No.:
- 795-6115
- Mfr. Part No.:
- G1301IN BK007
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 25.4mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 0.038in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 25.4mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 0.038in | ||
Series FIT Wire Management | ||
Belden Alpha Wire Cable Sleeve, 25.4mm OD, 15m Length - FIT Series - G1301IN BK007
Protect and organise your cables with this rugged sleeve from Belden's Alpha Wire range. It's constructed from shatterproof PET (polyethylene terephthalate) material for a high level of moisture, heat and chemical resistance. The braided design provides extra stress resistance, with a tensile strength of 6psi (pounds per square inch) and good flexibility for use with cables that bend around equipment and corners. Thanks to the tool-free, wrap-around design, it's quick and easy to install. Use it to protect flexible wire harnesses or prevent cable damage in harsh environments.
Features & Benefits
• Flame-resistant material increases fire safety in electrical installations
• Wide operating temperature between -70°C and +125°C for use in demanding environments
• Sleeve diameter of 25.4mm lets you accommodate thick or multiple cables
Applications
• Commercial offices
• Automotive industry
• Communications and networking
• Industrial automation and control
How do I cut this braided cable sleeve to size?
You can easily trim this cable sleeve to suit your needs with a hot knife or heated blade. A specific sleeve cutting tool (560-410) can also be used to achieve a clean cut.
Related links
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
