Alpha Wire Braided PET Black Cable Sleeve, 15.24m Length, FIT Wire Management Series
- RS Stock No.:
- 795-6102
- Mfr. Part No.:
- G1301/8 BK007
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
€51.04
(exc. VAT)
€62.78
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €51.04 | €3.403 |
| 5 - 9 | €49.26 | €3.284 |
| 10 + | €47.47 | €3.165 |
*price indicative
- RS Stock No.:
- 795-6102
- Mfr. Part No.:
- G1301/8 BK007
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 15.24m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 3.18mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Wall Thickness | 600μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 15.24m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 3.18mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Wall Thickness 600μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 3.18mm Sleeve Diameter, Black - G1301/8 BK007
This cable sleeve is designed for effective and reliable cable management within various applications. With a sleeve diameter of 3.18mm and an overall length of 15.24m, this black PET cable sleeve is engineered to provide superior protection for electrical wires. The strong braided construction ensures durability while maintaining a lightweight profile suitable for a variety of environments.
Features & Benefits
• Made from flame-retardant braided PET for enhanced safety
• Halogen-free material prevents toxic emissions when exposed to heat
• Capable of operating in extreme temperatures from -70°C to +125°C
• CSA and UL certified for compliance and reassurance
• Wall thickness of 0.6mm for robust protection against wear and tear
• Rigorous fungus resistance contributes to longevity and reliability
Applications
• Utilised in automation systems to safeguard sensitive wiring
• Applied in electrical installations for effective cable protection
• Suitable for mechanical industries requiring durable cable management
• Employed in harsh environments due to high-temperature resilience
What are the temperature tolerances for use in various environments?
This sleeve can withstand temperatures ranging from -70°C to +125°C, making it suitable for diverse industrial applications where thermal resistance is critical.
How does its construction contribute to long-term usage?
The braided PET construction offers superior durability and resistance to mechanical damage, ensuring cables within the sleeve remain protected over time.
Is this sleeve compliant with safety regulations?
Yes, the material complies with CSA and UL standards, ensuring that it meets safety criteria for electrical applications.
Related links
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Spiral Cable Wrap, 60.325 mm 60.325 mm Cable Diameter Polyethylene Terephthalate FIT Wire Management Series
