Alpha Wire Braided PET Orange Cable Sleeve, 15m Length 3.66 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 795-6130
- Mfr. Part No.:
- G1301/8 OR007
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
€51.04
(exc. VAT)
€62.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €51.04 | €3.403 |
| 5 - 9 | €49.26 | €3.284 |
| 10 + | €47.47 | €3.165 |
*price indicative
- RS Stock No.:
- 795-6130
- Mfr. Part No.:
- G1301/8 OR007
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | PET | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 3.18mm | |
| Maximum Cable Diameter | 3.66in | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 600μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material PET | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 3.18mm | ||
Maximum Cable Diameter 3.66in | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 600μm | ||
Series FIT Wire Management | ||
Wrappable Braided Sleeving
Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing
Wrappable Braided Sleeving
Related links
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
