Alpha Wire Braided PET Black Cable Sleeve, 15m Length, FIT Wire Management Series
- RS Stock No.:
- 795-6105
- Mfr. Part No.:
- G1301/4 BK007
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save €16.00
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
€91.34
(exc. VAT)
€112.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €91.34 | €6.089 | - |
| 5 - 9 | €88.14 | €5.876 | €16.00 |
| 10 + | €84.95 | €5.663 | €63.90 |
*price indicative
- RS Stock No.:
- 795-6105
- Mfr. Part No.:
- G1301/4 BK007
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 6.35mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 6.35mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 6.35mm Sleeve Diameter, Black Colour - G1301/4 BK007
This cable sleeve is a robust solution designed for effective electrical cable protection, measuring 6.35mm in diameter and available in a sleek black colour. It boasts a length of 15 m and is constructed from durable braided PET material. This sleeve is ideal for environments requiring reliability and flexibility, accommodating various applications in the electrical and mechanical sectors.
Features & Benefits
• Braided design increases abrasion resistance and durability
• High-temperature range from -70°C to +125°C enables versatile use
• Halogen-free composition ensures minimal environmental impact
• Low water absorption properties enhance longevity and performance
• Rigid wall thickness of 0.635mm offers structural support
• Not expandable, providing consistent protection across cables
Applications
• Used in cable management systems for industrial automation
• Suitable for protecting electrical wiring in vehicles
• Ideal for safeguarding connections in outdoor equipment
• Applicable in home installation projects for secure wire handling
What are the advantages of using a braided design for cable sleeves?
The braided design increases the wear resistance, significantly enhancing the durability of the sleeve. This strong structure can withstand harsh environmental conditions, making it suitable for various applications.
How does the temperature range affect the performance of this sleeve?
The extensive temperature range of -70°C to +125°C ensures that it remains effective in extreme conditions, making it suitable for both indoor and outdoor applications without compromising its structural integrity.
What kind of resistance does this sleeve provide against environmental factors?
The cable sleeve is designed to resist moisture absorption, corrosion, and fungal growth, thereby ensuring longevity and reliability in various environments.
Can this sleeve accommodate larger diameter cables?
Due to its 6.35mm minimum cable diameter specification, it is specifically engineered to fit cables of this size, not allowing for flexibility in accommodating larger diameters.
Related links
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
