HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 2m Length 38 mm Cable Diameter, Twist-In Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 metres)*

€42.07

(exc. VAT)

€51.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
1 - 4€42.07€21.035
5 +€39.97€19.985

*price indicative

RS Stock No.:
802-6132
Distrelec Article No.:
300-48-544
Mfr. Part No.:
170-01018 TWIST-IN 38-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

2m

Braided

Yes

Expandable

No

Minimum Cable Diameter

32mm

Maximum Cable Diameter

38mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Shielding

No

Standards/Approvals

ELV Compliant, RoHS Compliant

Wall Thickness

900μm

Series

Twist-In

COO (Country of Origin):
FR

HellermannTyton Twist-In Series Cable Sleeve, 38mm Sleeve Diameter, 2m Length - 170-01018 TWIST-IN 38-PET-BK


This cable sleeve is designed to enhance electrical cable management by providing robust protection and organisation. With a sleeve diameter of 38mm and a length of 2m, this black cable sleeve is crafted from high-quality PET material, ensuring durability and resistance to heat. Its braided structure allows for flexibility, while its non-expandable nature fits neatly around cables with a minimum diameter of 32mm and a maximum diameter of 38mm. The sleeve also meets stringent safety standards, making it a reliable choice for various applications in electrical and mechanical industries.

Features & Benefits


• Made from PET, ensuring durability and flexibility

• Self-extinguishing properties enhance safety in installations

• Wall thickness of 0.9mm offers reliable protection

• Not expandable, ensuring a snug fit around cables

• Operates effectively in temperatures ranging from -50°C to +125°C

• Compliant with RoHS standards for environmentally conscious use

Applications


• Used for protecting electrical cables in automation systems

• Ideal for shielding cables in mechanical equipment

• Applied in electronics to organise and secure wiring

• Utilised in installations requiring heat-resistant cable management

What cable diameter can this sleeve accommodate?


This sleeve accommodates cables with diameters from 32mm to 38mm, ensuring a secure fit for various applications.

How does the sleeve ensure safety in high-temperature environments?


The material is designed to withstand temperatures from -50°C to +125°C, and its self-extinguishing feature helps minimise fire risk.

Is this sleeve suitable for outdoor use?


While it is heat resistant, it is essential to evaluate specific environmental factors beyond temperature when considering outdoor applications.

Can it be used in compliance with industry standards?


Yes, the sleeve meets ELV and RoHS compliance standards, making it suitable for regulated installations.

Does the sleeve have a braided design, and how does it help?


The braided design enhances flexibility, allowing for easier installation and movement in confined spaces without compromising on strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy