Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1655
- Mfr. Part No.:
- 1221 SV005
- Manufacturer:
- Alpha Wire
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€62.32
(exc. VAT)
€76.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €62.32 | €2.077 |
| 5 - 9 | €60.13 | €2.004 |
| 10 + | €57.95 | €1.932 |
*price indicative
- RS Stock No.:
- 821-1655
- Mfr. Part No.:
- 1221 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Standards/Approvals | No | |
| Wall Thickness | 0.38mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Standards/Approvals No | ||
Wall Thickness 0.38mm | ||
Series FIT Wire Management | ||
Alpha Wire FIT Brass Braid Series Cable Sleeve, Silver, 30m Length - 1221 SV005
This high-quality cable sleeve from Alpha Wire, known for its expertise in the industry, is designed to provide excellent protection for electrical cables. With a braided design and made of copper, this sleeve ensures durability and reliability in various applications. The silver colour adds a sleek touch to the overall look. The cable ensures top-notch performance.
Features & Benefits
• Braided design for added durability and protection
• Made of high-quality copper material for reliability
• Silver color for a stylish and professional finish
• 0.635mm sleeve diameter and 30m sleeve length for versatile usage
Applications
• Ideal for use in wire harnesses
• Suitable for protecting electrical cables in automation and electronics industries
• Can be used for applications where high-quality cable protection is essential
Can it provide reliable protection for electrical cables?
It ensures excellent protection for cables in various applications.
Will it work well in wire harnesses?
Yes, it is ideal for use in wire harnesses.
Is it suitable for the automation industry?
Yes, it is reliable for protecting cables in automation applications.
Related links
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
