Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1719
- Distrelec Article No.:
- 301-22-826
- Mfr. Part No.:
- 2163 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€139.20
(exc. VAT)
€171.22
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €139.20 | €4.64 | - |
| 5 - 9 | €134.33 | €4.478 | 3% |
| 10 + | €129.46 | €4.315 | 6% |
*price indicative
- RS Stock No.:
- 821-1719
- Distrelec Article No.:
- 301-22-826
- Mfr. Part No.:
- 2163 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.031in | |
| Maximum Cable Diameter | 0.781in | |
| Standards/Approvals | No | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.031in | ||
Maximum Cable Diameter 0.781in | ||
Standards/Approvals No | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 1.98mm Sleeve Diameter, 30m Sleeve Length - 2163 SV005
This cable sleeve is designed for effective electrical cable protection in various applications. Constructed from tinned copper, this silver cable sleeve features a diameter of 1.98mm and a generous length of 30 m. Its braided structure enhances flexibility and durability, making it suitable for a range of wire management tasks.
Features & Benefits
• Tinned copper construction ensures excellent conductivity
• Expandable design accommodates various cable sizes
• Braided format allows for robust and flexible usage
• Complies with RoHS regulations ensuring safe use
• Long 30m length reduces the need for connectors
• High-quality material enhances durability and performance
Applications
• Used for managing automation and electrical cables
• Suitable for installations in machinery and electronic devices
• Ideal for protecting cables in mechanical engineering projects
• Employed in various electrical requiring reliable wire management
What are the benefits of using tinned copper in the cable sleeve?
Utilising tinned copper increases resistance to corrosion and ensures better conductivity, which is essential for maintaining electrical performance over time.
How does the expandable design impact usability?
The expandable nature allows the cable sleeve to easily fit various cable sizes, providing versatility for different installation requirements while ensuring a snug fit.
Can this product be used in outdoor environments?
While primarily designed for indoor use, the robust tinned copper material offers some resistance to environmental factors, but it's recommended to assess specific outdoor conditions before use.
What level of coverage does the braided structure provide?
The sleeve offers approximately 88% nominal coverage, ensuring effective protection and management of the cables within, significantly minimising the risk of wear and damage.
Related links
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
