Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- RS Stock No.:
- 767-251
- Mfr. Part No.:
- TM3S10-C96A
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€84.00
(exc. VAT)
€103.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.00 | €0.84 |
*price indicative
- RS Stock No.:
- 767-251
- Mfr. Part No.:
- TM3S10-C96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Length | 22mm | |
| Width | 15.6mm | |
| Material | Nylon | |
| Series | TM3S10-C96A | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Length 22mm | ||
Width 15.6mm | ||
Material Nylon | ||
Series TM3S10-C96A | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie mount provides a reliable solution for securely attaching cable ties in various applications. Designed to facilitate organised installations, it enhances safety and efficiency in demanding environments.
Constructed from compliant nylon resin and includes an EPA-registered antimicrobial additive
Facilitates efficient installations with minimal downtime due to its one-piece design
Offers a robust counterbore diameter suitable for #10 (M5) screws for secure mounting
Ensures high compliance with hygiene standards across food and pharmaceutical industries
Related links
- Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
