RS Better World
Schneider Electric Cable Tie Assemblies, Connection Transfer Assembly, 454.7 mm x 246.5mm
- RS Stock No.:
- 110-256
- Mfr. Part No.:
- LVS04456
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,198.93
(exc. VAT)
€1,474.68
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,198.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-256
- Mfr. Part No.:
- LVS04456
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 454.7mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 246.5mm | |
| Sub Type | Connection Transfer Assembly | |
| Series | PrismaSeT | |
| Standards/Approvals | RoHS, REACH, IEC 61439‑2, IEC 61439‑1, ASTA KEMA certified | |
| Package Size | 1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 454.7mm | ||
Product Type Cable Tie Assemblies | ||
Width 246.5mm | ||
Sub Type Connection Transfer Assembly | ||
Series PrismaSeT | ||
Standards/Approvals RoHS, REACH, IEC 61439‑2, IEC 61439‑1, ASTA KEMA certified | ||
Package Size 1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P Connection Transfer Assembly is a high-quality product designed to provide efficient electrical connection transfer within PrismaSeT enclosures. With IEC standards compliance and ASTA certifications, this assembly ensures safe and reliable performance. Suitable for horizontal fixed installation, this product offers an operational current of 630A and features a flat busbar connection for easy installation.
ASTA certified for reliability and performance
Suitable for horizontal fixed installation with toggle control
Flat busbar connection for easy and secure installation
Lightweight design for convenience
Related links
- Schneider Electric Cable Tie Assemblies 375 mm x 577mm
- Panduit Cable Tie Assemblies 620 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 457 mm x 15.9mm, Natural 304 Stainless Steel
- Panduit Cable Tie Assemblies 80 mm x 15.9mm, Natural 304 Stainless Steel
- Schneider Electric Cable Clamp 150 mm x 550mm
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Tie PrismaSeT P, kit contents: 4 Cable Tie Support
