HellermannTyton Cable Tie, Non-Releasable, 838 mm x 12.3mm, Metal Stainless Steel
- RS Stock No.:
- 329-876
- Distrelec Article No.:
- 302-23-444
- Mfr. Part No.:
- 111-95339
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€182.41
(exc. VAT)
€224.36
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €182.41 | €3.648 |
*price indicative
- RS Stock No.:
- 329-876
- Distrelec Article No.:
- 302-23-444
- Mfr. Part No.:
- 111-95339
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 838mm | |
| Product Type | Cable Tie | |
| Width | 12.3mm | |
| Colour | Metal | |
| Material | Stainless Steel | |
| Sub Type | Non-Releasable | |
| Tensile Strength | 2700N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | MBT | |
| Standards/Approvals | RoHS | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 838mm | ||
Product Type Cable Tie | ||
Width 12.3mm | ||
Colour Metal | ||
Material Stainless Steel | ||
Sub Type Non-Releasable | ||
Tensile Strength 2700N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series MBT | ||
Standards/Approvals RoHS | ||
Package Size 50 | ||
Maximum Bundle Diameter 254mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MBT Series Cable Ties, 838mm Length, 12.3mm Width - 111-95339
This stainless steel cable tie is designed for heavy-duty applications, measuring 838mm in length and 12.3mm in width. Made from stainless steel (SS316L), these non-releasable cable ties hold up in extreme conditions, withstanding temperatures from -80°C to +538°C.
Features & Benefits
• Resistant to extreme temperatures, suitable for high-heat applications
• Non-releasable design ensures permanent securing of cables
• UV-stabilised construction enhances longevity outdoors
• Halogen-free material offers enhanced safety in various environments
• Significant tensile strength of 2700 N for heavy-weight applications
• Designed to accommodate a maximum bundle diameter of 254mm
• Non-releasable design ensures permanent securing of cables
• UV-stabilised construction enhances longevity outdoors
• Halogen-free material offers enhanced safety in various environments
• Significant tensile strength of 2700 N for heavy-weight applications
• Designed to accommodate a maximum bundle diameter of 254mm
Applications
• Used for bundling and securing cables in automation systems
• Ideal for electrical installations in high-temperature environments
• Suitable for securing hoses in mechanical and industrial settings
• Applied in settings where non-releasable ties are essential for safety
• Perfect for marine and offshore due to rust resistance
• Ideal for electrical installations in high-temperature environments
• Suitable for securing hoses in mechanical and industrial settings
• Applied in settings where non-releasable ties are essential for safety
• Perfect for marine and offshore due to rust resistance
What tensile strength do these ties provide for securing heavy items?
They offer a tensile strength of 2700 N ensuring a reliable hold for substantial bundles in demanding applications.
Can these be used in environments exposed to direct sunlight?
Yes, the UV-stabilised material allows for prolonged exposure to sunlight without degradation.
What is the minimum and maximum bundle diameter this product can accommodate?
It can handle bundles with a minimum diameter of 12mm and a maximum of 254mm.
Are these ties safe for use in environments involving chemicals?
The stainless steel construction ensures resistance to many chemicals, making them appropriate for such environments.
Related links
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 838 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 681 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic 316 Stainless Steel
